Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

082-6693

Conn Type N 0Hz to 18GHz 50Ohm ST Cable Mount RCP Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N 0Hz to 18GHz 50Ohm ST Cable Mount RCP Gold Bag
Search Keywords: 0826693
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 082-6693
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N3746
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: RCP3733
Mounting: Cable Mount3738
Body Orientation: Straight3728
Terminate To: Coaxial Cable3744
Operating Temperature: -65 to 165 °C
Dimension: 24.7 x 15.873741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 082-6693 RoHS compliant?
Yes, 082-6693 is RoHS compliant.
What is the lead time for 082-6693?
The standard lead time for 082-6693 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
Manufacturer Stock:
117 can ship
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.51
5
$26.59
10
$26.20
25
$25.67
50
$25.28
100
$24.88
250 +
$15.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!