- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-6442
082-6442
Amphenol RF
Connector N-Type Receptacle 0Hz to 11GHz 50Ohm Solder Cup Straight Flange Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector N-Type Receptacle 0Hz to 11GHz 50Ohm Solder Cup Straight Flange Mount Gold
Search Keywords: 0826442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-6442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$56.81
50
$34.96
75
$27.68
100 +
$27.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments