- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-4427-1006
082-4427-1006
Amphenol RF
henol RF 082-4427-1006 RF Connector, N-Type, Straight, Crimp, Plug, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
henol RF 082-4427-1006 RF Connector, N-Type, Straight, Crimp, Plug, 50 Ohm
Search Keywords: 08244271006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-4427-1006
-
Alias/AKA:82-4427-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:35 x 21 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$61.82
125
$56.20
250
$29.66
375
$20.40
500 +
$19.99
Click for Quote
Log in
to unlock special pricing