- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-209-1006-BC
Amphenol RF
082-209-1006-BC
Connector N-Type Receptacle 0GHz to 6GHz 50Ohm Solder Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector N-Type Receptacle 0GHz to 6GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: 0822091006BC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 082-209-1006-BC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 082-209-1006-BC RoHS compliant?
Yes, 082-209-1006-BC is RoHS compliant.
What is the lead time for 082-209-1006-BC?
The standard lead time for 082-209-1006-BC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
590
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$46.25
50
$28.46
75
$22.53
100 +
$22.08
Click for Quote
Log in
to unlock special pricing