- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 081-115-RFX
081-115-RFX
Amphenol RF
RF Connector Mini-UHF Straight Crimp Plug for RG-58 RG-141 RG-142 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-UHF Straight Crimp Plug for RG-58 RG-141 RG-142 50 Ohm
Search Keywords: 081115RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:081-115-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:50
-
Operating Frequency:0 to 2.2 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58 Cable,141 Cable,142 Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:11.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 20
Stock lot only:
8
Minimum Order Quantity:
20
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$6.1864
20
$5.6240
25
$5.2720
38 +
$4.5280
Click for Quote
Log in
to unlock special pricing