- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-5079
Amphenol RF
034-5079
Connector HD-BNC Plug 0Hz to 6GHz 50Ohm Solder Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector HD-BNC Plug 0Hz to 6GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: 0345079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-5079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 034-5079 RoHS compliant?
Yes, 034-5079 is RoHS compliant.
What is the lead time for 034-5079?
The standard lead time for 034-5079 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$18.36
50
$13.77
75
$12.85
100 +
$12.59
Click for Quote
Log in
to unlock special pricing