- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1110-12G
034-1110-12G
Amphenol RF
Adapter Coaxial Connector - BNC HD Jack, Female Socket To BNC HD Jack, Female Socket - 75 Ohm - 18 GHz - Bayonet Lock - Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Adapter Coaxial Connector - BNC HD Jack, Female Socket To BNC HD Jack, Female Socket - 75 Ohm - 18 GHz - Bayonet Lock - Panel Mount.
Search Keywords: 034111012G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1110-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Manufacturer Stock:
90
can ship
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$32.06
5
$30.98
10
$30.52
25
$29.91
50
$26.24
100
$24.72
250 +
$22.64
Click for Quote
Log in
to unlock special pricing