- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1038
034-1038
Amphenol RF
Conn BNC F 0Hz to 4.5GHz 75Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC F 0Hz to 4.5GHz 75Ohm Solder ST Thru-Hole Gold
Search Keywords: 0341038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
30
10 Weeks
can ship
7/6/26
Tariffs may apply for U.S. shipments