- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1037-100
Amphenol RF
034-1037-100
RF Connector HD-BNC Straight Crimp Plug for Belden 1855A Cable 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector HD-BNC Straight Crimp Plug for Belden 1855A Cable 75 Ohm
Search Keywords: 0341037100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1037-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Impedance:75
-
Gender:Plug
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 034-1037-100 RoHS compliant?
Yes, 034-1037-100 is RoHS compliant.
What is the lead time for 034-1037-100?
The standard lead time for 034-1037-100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$17.84
50
$13.38
75
$12.49
100 +
$12.24
Click for Quote
Log in
to unlock special pricing