- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1028H-12G
034-1028H-12G
Amphenol RF
RF Connector HD-BNC Jack Bulkhead Hex Nut 12GHz Optimized 75Ohm Straight Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector HD-BNC Jack Bulkhead Hex Nut 12GHz Optimized 75Ohm Straight Through Hole Bulk
Search Keywords: 0341028H12G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:034-1028H-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$9.00
50
$8.80
100
$8.67
250
$7.38
500
$7.08
1,000 +
$6.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments