- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-71045-1010
Amphenol RF
031-71045-1010
RF Connector BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
Search Keywords: 031710451010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 031-71045-1010 |
| Alias/AKA: | 31-71045-1010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 75 Ohm |
| Operating Frequency: | 0 to 1 Hz to GHz |
| Gender: | Jack |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 14.73 x 15.74 x 35.05 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 031-71045-1010 RoHS compliant?
Yes, 031-71045-1010 is RoHS compliant.
What is the lead time for 031-71045-1010?
The standard lead time for 031-71045-1010 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$8.62
25
$7.00
50
$6.98
100
$6.69
250
$6.03
500
$5.25
1,000
$5.11
2,500 +
$4.97
Click for Quote
Log in
to unlock special pricing