- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70578-12G
031-70578-12G
Amphenol RF
Connector BNC Receptacle 0Hz to 12GHz 75Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector BNC Receptacle 0Hz to 12GHz 75Ohm Solder Right Angle Through Hole Gold
Search Keywords: 0317057812G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70578-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
85
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$12.73
25
$11.61
50
$11.13
100
$10.68
250
$9.25
500
$8.76
1,000 +
$7.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments