- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70539-12G
031-70539-12G
Amphenol RF
RF Connector BNC Jack for Belden 4794R Cable 12GHz Optimized 75Ohm Crimp Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Jack for Belden 4794R Cable 12GHz Optimized 75Ohm Crimp Straight Bag
Search Keywords: 0317053912G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70539-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
380
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$11.58
50
$8.69
75
$8.11
100 +
$7.94
Click for Quote
Log in
to unlock special pricing