- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70333
Amphenol RF
031-70333
RF Connector Mini-BNC Right Angle Crimp Plug for 735A Cable 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70333
-
Alias/AKA:31-70333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:735A Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A