- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70237
031-70237
Amphenol RF
RF Connector BNC Straight Crimp Plug for 735A Cable 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight Crimp Plug for 735A Cable 75 Ohm
Search Keywords: 03170237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70237
-
Alias/AKA:31-70237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.4 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
340
can ship
MOQ for out of Stock Qty:
125
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
125
$6.37
250
$3.92
375
$3.10
500 +
$3.04
Click for Quote
Log in
to unlock special pricing