- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6993
Amphenol RF
031-6993
BNC Straight Bulkhead Jack - Front Mount - For 1.13mm Coax - 50 ohm - DC to 12 GHz
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
BNC Straight Bulkhead Jack - Front Mount - For 1.13mm Coax - 50 ohm - DC to 12 GHz
Search Keywords: 0316993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6993
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 031-6993 RoHS compliant?
Yes, 031-6993 is RoHS compliant.
What is the lead time for 031-6993?
The standard lead time for 031-6993 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$14.10
50
$10.57
75
$9.87
100 +
$9.67
Click for Quote
Log in
to unlock special pricing