- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6962
031-6962
Amphenol RF
RF Connector TNC Straight Crimp Jack 1.32 mm Micro-cable Bulkhead Front Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack 1.32 mm Micro-cable Bulkhead Front Mount 50 Ohm
Search Keywords: 0316962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$14.04
50
$10.53
75
$9.83
100 +
$9.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments