- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6005-RFX
031-6005-RFX
Amphenol RF
RF Connector BNC Right Angle Crimp Plug for LMR-240 Belden RG-8/X 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Right Angle Crimp Plug for LMR-240 Belden RG-8/X 50 Ohm
Search Keywords: 0316005RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6005-RFX
-
Alias/AKA:31-6005-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:26 x 21.9 x 14.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$11.56
50
$8.67
75
$8.09
100 +
$7.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
RF Connector - BNC Right Angle Crimp Plug for RG-8X LMR-240 50 Ohms
In Stock:
72
Minimum Order:
5