- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-5633
031-5633
Amphenol RF
henol RF 031-5633 RF BNC Connector, Straight, Jack, PCB Through Hole, Bulkhead Rear Mnt, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
henol RF 031-5633 RF BNC Connector, Straight, Jack, PCB Through Hole, Bulkhead Rear Mnt, 50 Ohm
Search Keywords: 0315633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-5633
-
Alias/AKA:31-5633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.9 x 35.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Manufacturer Stock:
276
can ship
Minimum Order Quantity:
40
Order Increment:
40
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
40
$5.98
80
$5.73
120
$5.72
280
$5.12
520
$5.11
1,000
$4.64
2,520
$4.25
5,000 +
$4.20
Click for Quote
Log in
to unlock special pricing