- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-3302
Amphenol RF
031-3302
henol RF 031-3302 M39012/16-0102 RF BNC Connector, Straight, Cl, Plug, 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-3302
-
Alias/AKA:M39012/16-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:27 x 14.3 mm