- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 000-78825
000-78825
Amphenol RF
Conn Type N-TNC Adapter F/F 0Hz to 11GHz ST
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-TNC Adapter F/F 0Hz to 11GHz ST
Search Keywords: 00078825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-78825
-
Alias/AKA:78825
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-TNC Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.3 x 15.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7
$367.78
13
$209.68
19
$151.44
25 +
$148.41
Click for Quote
Log in
to unlock special pricing