- Home ›
- All Products›
- 000-73475
000-73475
Amphenol RF
RF Connector TNC Straight Clamp Plug for RG-188 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Clamp Plug for RG-188 50 Ohm
Search Keywords: 00073475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-73475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Temperature Limit:165
-
Orientation:Straight
-
Impedance:50
-
Maximum Frequency:3
-
Contact Finish:Silver
-
Body Material:Brass
-
Coupling Mechanism:Threaded
-
Cable Type:LMR-100 M17/119-RG174 RG-174 RG-188 RG-188A RG-316
-
Body Finish:Nickel
-
Mating Cycles:500
-
Termination Style:Cable - Clamp
-
Insulator Material:PTFE
-
Minimum Temperature Limit:-65
-
Gender:Plug
-
Polarity:Standard
-
Contact Termination:Solder
-
Contact Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$82.94
50
$82.12
75
$81.31
100 +
$80.50
Click for Quote
Log in
to unlock special pricing