- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Terminators & Loads ›
- 000-46650-75
Amphenol RF
000-46650-75
BNC Resistor Terminated Plug 1 Watt 5% 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
BNC Resistor Terminated Plug 1 Watt 5% 75 Ohm
Search Keywords: 0004665075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-46650-75
-
Alias/AKA:46650-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
-
Body Finish:Nickel
Product Guides
+
Frequently Asked Questions
Is 000-46650-75 RoHS compliant?
Yes, 000-46650-75 is RoHS compliant.
What is the lead time for 000-46650-75?
The standard lead time for 000-46650-75 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$28.633
25
$26.030
50
$16.020
75
$12.680
100 +
$12.430
Click for Quote
Log in
to unlock special pricing