- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- TJSE20571
TJSE20571
Amphenol Pcd
WIRE SPLICE 3A, 125 V LC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
WIRE SPLICE 3A, 125 V LC
Search Keywords: TJSE20571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:TJSE20571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
7
$345.56
13
$197.01
19
$142.29
25 +
$139.44
Click for Quote
Log in
to unlock special pricing