- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJFRB6
RJFRB6
Amphenol Pcd
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: RJFRB6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:RJFRB6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$15.13
30
$14.50
50
$13.67
100
$13.02
250
$12.20
500
$11.62
1,000 +
$11.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments