- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJF6MG
RJF6MG
Amphenol Pcd
Conn IP67 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn IP67 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: RJF6MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:RJF6MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:IP67 RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$90.70
5
$81.63
8
$71.43
10 +
$70.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments