- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 19003804500
Amphenol Pcd
19003804500
Shielded Twisted Pair Cable 8Conductors 24AWG 7.1mm 230VAC Black 100m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shielded Twisted Pair Cable 8Conductors 24AWG 7.1mm 230VAC Black 100m Reel
Search Keywords: 19003804500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Pcd |
| Part No: | 19003804500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is 19003804500 RoHS compliant?
Yes, 19003804500 is RoHS compliant.
What is the lead time for 19003804500?
The standard lead time for 19003804500 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
3
$3,327.17
5
$2,039.23
8
$1,301.35
10 +
$1,275.33
Click for Quote
Log in
to unlock special pricing