- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- SDB-25PMMP-SL8001
SDB-25PMMP-SL8001
Amphenol LTW
D-Sub, Standard, Metal, 5A, 25 pins, Male Connector, Male Contact, Straight Without Board Lock, Screw Thread, PCB 180°, Recept ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub, Standard, Metal, 5A, 25 pins, Male Connector, Male Contact, Straight Without Board Lock, Screw Thread, PCB 180°, Receptacle, IP68 Unmated
Search Keywords: SDB25PMMPSL8001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:SDB-25PMMP-SL8001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Screw
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 5/29/26
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.69
25
$6.45
100
$5.97
300
$5.48
500
$5.19
1,000
$4.73
2,500
$4.61
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT