- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- SC-L-ULT2-04-YW
SC-L-ULT2-04-YW
Amphenol LTW
Cable Joiner, FICX ULT2, Plastic, 15A, 04 pins, Screw Thread, Screw-in, Field Installable, Φ6.6 - Φ8.5mm, IP68
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Joiner, FICX ULT2, Plastic, 15A, 04 pins, Screw Thread, Screw-in, Field Installable, Φ6.6 - Φ8.5mm, IP68
Search Keywords: SCLULT204YW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:SC-L-ULT2-04-YW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Body Material:N/A
-
Body Plating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$25.28
10
$25.21
25
$25.15
45
$25.09
90
$15.44
135
$12.22
180 +
$11.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments