- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PWF-03BFFA-SL7001
PWF-03BFFA-SL7001
Amphenol LTW
Power, PWF, Plastic, 12A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, Φ5.5 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power, PWF, Plastic, 12A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, Φ5.5 - Φ10.8mm, IP67 Mated
Search Keywords: PWF03BFFASL7001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:PWF-03BFFA-SL7001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$15.09
25
$10.18
50
$8.98
100
$8.49
300
$8.11
500
$7.95
1,000
$7.80
2,500 +
$7.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments