Image is representational - see manufacturer specifications

Amphenol LTW Authorized Distributor

PS-030300-MM0-TSA02

Metric Circular Connector, T Cable, Plastic, A Coding, 4A, 03 pins, (End 1) Male Male, (End 2) Male Male, Screw Thread, Length ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Metric Circular Connector, T Cable, Plastic, A Coding, 4A, 03 pins, (End 1) Male Male, (End 2) Male Male, Screw Thread, Length 2000 mm, IP68 Mated
Search Keywords: PS030300MM0TSA02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol LTW
  • Part No:
    PS-030300-MM0-TSA02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85444229
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PS-030300-MM0-TSA02 RoHS compliant?
Yes, PS-030300-MM0-TSA02 is RoHS compliant.
What is the lead time for PS-030300-MM0-TSA02?
The standard lead time for PS-030300-MM0-TSA02 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$14.66
50
$10.99
75
$10.26
100 +
$10.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!