- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- MSAP-08PFFP-SF8002
MSAP-08PFFP-SF8002
Amphenol LTW
M12 Metric Circular Connector, A Code, Plastic, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Threa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12 Metric Circular Connector, A Code, Plastic, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180°, Receptacle, Front Fastened, Panel Thickness 4, IP68 / IP69K
Search Keywords: MSAP08PFFPSF8002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:MSAP-08PFFP-SF8002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$7.82
25
$6.35
50
$6.34
100
$6.07
300
$5.57
500
$4.99
1,000
$4.62
2,500 +
$4.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments