- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- M12K05FR-12KFR-SS005
M12K05FR-12KFR-SS005
Amphenol LTW
M Series, M12, 16A, 05 Pins, Overmolded, Right Angle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M Series, M12, 16A, 05 Pins, Overmolded, Right Angle
Search Keywords: M12K05FR12KFRSS005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:M12K05FR-12KFR-SS005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$212.71
50
$112.27
75
$77.21
100 +
$75.66
Click for Quote
Log in
to unlock special pricing