- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- M12K05FL-12KFL-SS010
M12K05FL-12KFL-SS010
Amphenol LTW
M Series, M12, 16A, 05 Pins, Overmolded, Straight
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M Series, M12, 16A, 05 Pins, Overmolded, Straight
Search Keywords: M12K05FL12KFLSS010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:M12K05FL-12KFL-SS010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$378.24
50
$193.19
75
$131.50
100 +
$128.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments