- casa ›
- All Products›
- CD-08RMFS-QC8001
CD-08RMFS-QC8001
Amphenol LTW
X-Lok, Middle Size, Plastic, 5A, 08 pins, Male Connector, Female Contact, Circular, Push Lock, Solder, Receptacle, IP68 Unmate ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Descrição
+
X-Lok, Middle Size, Plastic, 5A, 08 pins, Male Connector, Female Contact, Circular, Push Lock, Solder, Receptacle, IP68 Unmated
Search Keywords: CD08RMFSQC8001
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Amphenol LTW
-
Número do item:CD-08RMFS-QC8001
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
100
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
18
5 Weeks
Pode enviar
24/6/26
PRICE (USD)
QTD
Unit Price
1
$6.479
18
$5.890
50
$4.780
100
$4.570
300
$4.370
500
$3.730
1 000
$3.400
2 500
$3.310
5 000 +
$3.080
Click for Quote
Conecte-se
para desbloquear preços especiais