- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CBD-06RFFS-RS8CA0
CBD-06RFFS-RS8CA0
Amphenol LTW
RBL, Middle Size, Plastic, 10A+5A, 06 pins, Female Connector, Female Contact, Square, Push Lock With Latch, Solder, Receptacle ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
RBL, Middle Size, Plastic, 10A+5A, 06 pins, Female Connector, Female Contact, Square, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 1000mm, IP68 Unmated
Search Keywords: CBD06RFFSRS8CA0
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Amphenol LTW
-
Parça Numarası:CBD-06RFFS-RS8CA0
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
5 Weeks
Gemi olabilir
6.2.26
PRICE (USD)
MİKTAR
Unit Price
25
$15.80
50
$11.85
75
$11.06
100 +
$10.84
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments