- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CB-03RFMC-RC7A30
CB-03RFMC-RC7A30
Amphenol LTW
RBL, Middle Size, Plastic, 10A, 03 pins, Female Connector, Male Contact, Circular, Push Lock With Latch, Crimp, Receptacle Wit ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
RBL, Middle Size, Plastic, 10A, 03 pins, Female Connector, Male Contact, Circular, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 300mm, IP67 Unmated
Search Keywords: CB03RFMCRC7A30
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Amphenol LTW
-
Número do item:CB-03RFMC-RC7A30
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
100
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
5 Weeks
Pode enviar
19/6/26
PRICE (USD)
QTD
Unit Price
5
$9.07
25
$7.37
50
$7.35
100
$7.04
300
$6.46
500
$5.65
1 000
$5.12
2 500 +
$4.98
Click for Quote
Conecte-se
para desbloquear preços especiais