- ホーム ›
- All Products›
- BD-04BMFA-QL8MN0
BD-04BMFA-QL8MN0
Amphenol LTW
X-Lok, Standard Size, Plastic, 5A, 04 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable with ...
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
X-Lok, Standard Size, Plastic, 5A, 04 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, Φ6.0 - Φ8.0mm, IP68 Mated
Search Keywords: BD04BMFAQL8MN0
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Amphenol LTW
-
部品番号:BD-04BMFA-QL8MN0
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:85369090
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
100
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
100
複数:
100
5 Weeks
出荷できます
6/2/26
PRICE (USD)
数量
Unit Price
100
$2.84
300
$2.64
500
$2.31
1,000
$2.06
2,500
$2.01
5,000
$1.86
7,500
$1.84
10,000 +
$1.83
Click for Quote
ログイン
特別価格を解除するには
Tariffs may apply for U.S. shipments