help desk software
Image is representational - see mfr. specs

AB-DCD12FL-DCDBR-QF003

Amphenol LTW

X-Lok, Large Size, Plastic, 20A+5A, 12 pins, Female Connector, Female Contact, Right Angle-to-Straight, Push Lock, Overmolded ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
X-Lok, Large Size, Plastic, 20A+5A, 12 pins, Female Connector, Female Contact, Right Angle-to-Straight, Push Lock, Overmolded Double Ended, Length 3000mm, IP68 Mated
Search Keywords: ABDCD12FLDCDBRQF003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol LTW
  • Part No:
    AB-DCD12FL-DCDBR-QF003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85444229
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks can ship 5/29/26
Backorder
Price (USD)
Qty
Unit Price
25
$151.21
50
$80.05
75
$56.33
100 +
$55.21
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments