- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- AB-DC05FL-DCHL-QE003
AB-DC05FL-DCHL-QE003
Amphenol LTW
X-Lok, Large Size, Plastic, 20A, 05 pins, Female Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
X-Lok, Large Size, Plastic, 20A, 05 pins, Female Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 3000mm, IP68 Mated
Search Keywords: ABDC05FLDCHLQE003
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Amphenol LTW
-
Parça Numarası:AB-DC05FL-DCHL-QE003
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
5 Weeks
Gemi olabilir
6.25.26
PRICE (USD)
MİKTAR
Unit Price
25
$130.13
50
$68.89
75
$48.48
100 +
$47.51
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için