- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8HP-05AFFM-QL5A04
8HP-05AFFM-QL5A04
Amphenol LTW
Guided M8 Metric Circular Connector, Plastic, 3A+1.5A, 05 pins, Female Connector, Female Contact, Straight, Snap-in, Overmolde ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Guided M8 Metric Circular Connector, Plastic, 3A+1.5A, 05 pins, Female Connector, Female Contact, Straight, Snap-in, Overmolded, Length 4000mm, IP65 Mated
Search Keywords: 8HP05AFFMQL5A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8HP-05AFFM-QL5A04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$12.05
50
$9.04
75
$8.44
100 +
$8.27
Click for Quote
Log in
to unlock special pricing