- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-06AMMM-SL7A05
8A-06AMMM-SL7A05
Amphenol LTW
Guided M8 Metric Circular Connector, Metal, 1.5A, 06 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, L ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Guided M8 Metric Circular Connector, Metal, 1.5A, 06 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP67 Mated
Search Keywords: 8A06AMMMSL7A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8A-06AMMM-SL7A05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$14.42
50
$10.81
75
$10.09
100 +
$9.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments