- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-05PMMS-SH7001
8A-05PMMS-SH7001
Amphenol LTW
Guided M8 Metric Circular Connector, Metal, 1.5A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Rece ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Guided M8 Metric Circular Connector, Metal, 1.5A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle, Rear Fastened, IP67 Unmated
Search Keywords: 8A05PMMSSH7001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8A-05PMMS-SH7001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$4.70
50
$3.82
100
$3.81
300
$3.54
500
$3.00
1,000
$2.85
2,500
$2.70
5,000 +
$2.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments