- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-05AMMM-SL7A04
8A-05AMMM-SL7A04
Amphenol LTW
Guided M8 Metric Circular Connector, Metal, 1.5A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, L ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Guided M8 Metric Circular Connector, Metal, 1.5A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 Mated
Search Keywords: 8A05AMMMSL7A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8A-05AMMM-SL7A04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
25
$12.20
50
$9.15
75
$8.54
100 +
$8.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments