- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-04PMMS-SF7001
Amphenol LTW
8A-04PMMS-SF7001
Guided M8 Metric Circular Connector, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Recept ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8A-04PMMS-SF7001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100