- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-04AMMM-SL7A10
Amphenol LTW
8A-04AMMM-SL7A10
Guided M8 Metric Circular Connector, Metal, 3A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Len ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8A-04AMMM-SL7A10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100