- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-03AMMM-SL7A10
8A-03AMMM-SL7A10
Amphenol LTW
Guided M8 Metric Circular Connector, Metal, 3A, 03 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Len ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Guided M8 Metric Circular Connector, Metal, 3A, 03 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP67 Mated
Search Keywords: 8A03AMMMSL7A10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8A-03AMMM-SL7A10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$16.46
50
$12.35
75
$11.52
100 +
$11.29
Click for Quote
Log in
to unlock special pricing