- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-03AFFM-SL7B10
Amphenol LTW
8A-03AFFM-SL7B10
Guided M8 Metric Circular Connector, Metal, 3A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8A-03AFFM-SL7B10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100