- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-02PMMS-SF7001
Amphenol LTW
8A-02PMMS-SF7001
SPE, M Series Guided M8 Interface, Metal, 3A, 02 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptac ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8A-02PMMS-SF7001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100