- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-02PMMP-SF7001
8A-02PMMP-SF7001
Amphenol LTW
SPE, M Series Guided M8 Interface, Metal, 3A, 02 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 180°, Recept ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPE, M Series Guided M8 Interface, Metal, 3A, 02 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 180°, Receptacle, Front Fastened, IP67 Unmated
Search Keywords: 8A02PMMPSF7001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8A-02PMMP-SF7001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$2.71
300
$2.51
500
$2.22
1,000
$2.02
2,500
$1.97
5,000
$1.80
7,500
$1.78
10,000 +
$1.77
Click for Quote
Log in
to unlock special pricing